Part Details for J1001AS24VDC.20 by CIT Relay & Switch
Results Overview of J1001AS24VDC.20 by CIT Relay & Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J1001AS24VDC.20 Information
J1001AS24VDC.20 by CIT Relay & Switch is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for J1001AS24VDC.20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J1001AS24VDC.20-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1569 In Stock |
|
$0.7277 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $0.9230 | Buy Now |