-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.025A (Coil), 22.8VDC (Coil), 450mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J1001AS18VDC.45 by CIT Relay & Switch is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J1001AS18VDC.45-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 18V Min Qty: 2000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5939 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J1001AS18VDC.45
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J1001AS18VDC.45
CIT Relay & Switch
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.025A (Coil), 22.8VDC (Coil), 450mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CIT Relay & Switch | |
Body Breadth | 10.28 mm | |
Body Height | 15.49 mm | |
Body Length or Diameter | 18.29 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 22.8 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 18.29mm X 10.28mm X 15.49mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.0038989077978155958 inch | |
Termination Type | SOLDER |