Part Details for J1000117 by Ferraz Shawmut
Results Overview of J1000117 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J1000117 Information
J1000117 by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for J1000117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HV Fuse, DIN 43625, 36kV 50A, 537mm, 45mm, Striker 80N, 45DB360V50PD | Mersen J1000117 RoHS: Compliant |
1 In Stock |
|
$495.3600 / $516.0100 | Buy Now |
|
Master Electronics | HV Fuse, DIN 43625, 36kV 50A, 537mm, 45mm, Striker 80N, 45DB360V50PD | Mersen J1000117 RoHS: Compliant |
1 In Stock |
|
$495.3600 / $516.0100 | Buy Now |