Part Details for J0C-0006NL by Pulse Electronics Corporation
Overview of J0C-0006NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J0C-0006NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7196
|
Newark | Conn, rj45,1X1,100D,1:1,ty Npb/Tray |Pulse J0C-0006NL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $4.8100 | Buy Now |
DISTI #
553-J0C-0006NL-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
265 In Stock |
|
$4.8168 / $8.2600 | Buy Now |
DISTI #
J0C-0006NL
|
Avnet Americas | SMT 1X1 TAB DOWN 10/100 - Trays (Alt: J0C-0006NL) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.3433 / $4.9394 | Buy Now |
DISTI #
673-J0C-0006NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN RoHS: Compliant | 81 |
|
$4.8700 / $8.2500 | Buy Now |
DISTI #
P41:2556_16964818
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Min Qty: 10 Package Multiple: 1 Date Code: 1850 | Europe - 10 |
|
$2.9290 / $3.2190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TY NPB RoHS: Compliant |
353 Partner Stock |
|
$5.3700 / $8.2700 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$4.2300 / $8.8600 | Buy Now |
DISTI #
66309816
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Min Qty: 13 Package Multiple: 1 | Americas - 353 |
|
$4.6000 / $4.8800 | Buy Now |
DISTI #
000000000001496373
|
Sager | Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN Min Qty: 400 | 0 |
|
$4.4800 | Buy Now |
Part Details for J0C-0006NL
J0C-0006NL CAD Models
J0C-0006NL Part Data Attributes
|
J0C-0006NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0C-0006NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ8 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |