Part Details for J0C-0003NLT by Pulse Electronics Corporation
Overview of J0C-0003NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J0C-0003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7194
|
Newark | Conn,rj45,1X1,100D,1:1,tr Npb/T&r |Pulse J0C-0003NLT Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
553-1744-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$5.2759 / $8.3700 | Buy Now |
DISTI #
J0C-0003NLT
|
Avnet Americas | SMT 1X1 TAB DOWN 10/100 - Tape and Reel (Alt: J0C-0003NLT) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Reel | 0 |
|
$4.5932 / $5.2236 | Buy Now |
DISTI #
673-J0C-0003NLT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN RoHS: Compliant | 323 |
|
$5.1200 / $8.3700 | Buy Now |
DISTI #
V36:1790_07463331
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 360 Package Multiple: 90 Lead time: 9 Weeks Date Code: 2318 | Americas - 270 |
|
$4.3970 / $4.8820 | Buy Now |
DISTI #
V72:2272_07463331
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 270 |
|
$4.9310 / $7.1550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Container: Reel | 0Reel |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
320 In Stock |
|
$4.6200 / $6.8600 | Buy Now |
DISTI #
66222243
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 90 Package Multiple: 90 Date Code: 2049 | Americas - 270 |
|
$7.4627 / $8.9207 | Buy Now |
DISTI #
66711422
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 270 |
|
$4.9250 / $7.1550 | Buy Now |
Part Details for J0C-0003NLT
J0C-0003NLT CAD Models
J0C-0003NLT Part Data Attributes:
|
J0C-0003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0C-0003NLT
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ8 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |