Part Details for J0B-2014NL by Pulse Electronics Corporation
Results Overview of J0B-2014NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J0B-2014NL Information
J0B-2014NL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for J0B-2014NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6401
|
Newark | Modular Conn/Ethernet Conn Rj45 2X2 2.5Gbase-T 4P |Pulse Electronics J0B-2014NL RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.7400 / $43.4400 | Buy Now |
DISTI #
54AK7190
|
Newark | Conn, rj45,2X2,2.5Gpp,1:1,t Npb/Tray |Pulse J0B-2014NL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8800 / $34.8900 | Buy Now |
DISTI #
553-J0B-2014NL-ND
|
DigiKey | CONN JACK 4PORT PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
205 In Stock |
|
$28.5950 / $34.0500 | Buy Now |
DISTI #
J0B-2014NL
|
Avnet Americas | Ethernet Connector Module RJ45 2.5GBase-T 4 Pair PoE 75W 2x2 Port Side Entry Through Hole Tray - Tra... more RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$29.1101 / $33.1253 | Buy Now |
DISTI #
673-J0B2014NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 2X2 2.5GBase-T 4P PoE 75W RoHS: Compliant | 25 |
|
$30.5800 / $34.0500 | Buy Now |
DISTI #
V99:2348_19202804
|
Arrow Electronics | Conn RJ-45 F 24 POS Solder RA Thru-Hole 4 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1811 | Americas - 5 |
|
$0.2922 / $1.5359 | Buy Now |
|
Future Electronics | 4 Ports Dual Row 90° Angle Shielded 2.5G Base-T 2x2 RJ45 Ethernet Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$28.9600 / $29.4100 | Buy Now |
|
Future Electronics | 4 Ports Dual Row 90° Angle Shielded 2.5G Base-T 2x2 RJ45 Ethernet Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$28.9600 / $29.4100 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,2X2,2.5GPP,1:1,TY NPB RoHS: Compliant |
10 Partner Stock |
|
$31.7700 / $69.6400 | Buy Now |
DISTI #
26937020
|
Verical | Conn RJ-45 F 24 POS Solder RA Thru-Hole 4 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1811 | Americas - 5 |
|
$18.6200 | Buy Now |
Part Details for J0B-2014NL
J0B-2014NL CAD Models
J0B-2014NL Part Data Attributes
|
J0B-2014NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0B-2014NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |