Part Details for J061-111J by Mini-Systems Inc (MSI)
Overview of J061-111J by Mini-Systems Inc (MSI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E111JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-111JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for J061-111J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | J061-111J | 258 |
|
$0.5040 / $1.0800 | Buy Now |