Part Details for J05562071-000 by TE Connectivity
Overview of J05562071-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J05562071-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-J05562071-000-ND
|
DigiKey | CORE 1J50 .250OD 1.30LG M4X0.7 Min Qty: 25 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0388 | Buy Now |
DISTI #
J05562071-000
|
Avnet Americas | - Bulk (Alt: J05562071-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0700 / $30.9060 | Buy Now |
DISTI #
592-J05562071000
|
Mouser Electronics | Linear Displacement Sensors CORE 1J50 .250OD 1.30LG M4X0.7 RoHS: Compliant | 0 |
|
$35.6900 / $38.6300 | Order Now |
DISTI #
TSSJ05562071-000
|
Heilind Electronics | CORE, M4X0.7 THD, 0.25 DIA.X1 | Americas - 0 in Stock |
|
$36.7200 / $37.2163 | Buy Now |
|
Onlinecomponents.com | CORE 1J50 .250OD 1.30LG M4X0.7 RoHS: Compliant | 0 |
|
$34.5300 / $45.5400 | Buy Now |
DISTI #
TSSJ05562071-000
|
Interstate Connecting Components | CORE, M4X0.7 THD, 0.25 DIA.X1 | 0 |
|
$36.7200 / $37.2163 | Buy Now |
DISTI #
J05562071-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$32.2800 | Buy Now |
DISTI #
000000000006095235
|
Sager | Linear Displacement Sensors CORE 1J50 .250OD 1.30LG M4X0.7 Min Qty: 1 | 0 |
|
$34.0000 / $39.8400 | Buy Now |
DISTI #
J05562071-000
|
Avnet Abacus | (Alt: J05562071-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CORE 1J50 .250OD 1.30LG M4X0.7 RoHS: Compliant | 0 |
|
$34.5300 / $45.5400 | Buy Now |
Part Details for J05562071-000
J05562071-000 CAD Models
J05562071-000 Part Data Attributes
|
J05562071-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J05562071-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |