Part Details for J05562044-000 by TE Connectivity
Overview of J05562044-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for J05562044-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-J05562044-000-ND
|
DigiKey | CORE 1J50 .250OD .800LG #6-40 Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0388 | Buy Now |
DISTI #
J05562044-000
|
Avnet Americas | - Bulk (Alt: J05562044-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0700 / $30.9060 | Buy Now |
DISTI #
592-J05562044000
|
Mouser Electronics | Linear Displacement Sensors CORE 1J50 .250OD .800LG #6-40 RoHS: Compliant | 0 |
|
$36.9700 / $38.6300 | Order Now |
DISTI #
TSSJ05562044-000
|
Heilind Electronics | CORE, 6-40 UNF-2B THD, 0.25 D | Americas - 0 in Stock |
|
$36.7200 / $37.2163 | Buy Now |
|
Onlinecomponents.com | CORE 1J50 .250OD .800LG #6-40 RoHS: Compliant | 0 |
|
$34.5300 / $45.5400 | Buy Now |
DISTI #
TSSJ05562044-000
|
Interstate Connecting Components | CORE, 6-40 UNF-2B THD, 0.25 D | 0 |
|
$36.7200 / $37.2163 | Buy Now |
DISTI #
J05562044-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 25 | 0 |
|
$32.2800 | Buy Now |
DISTI #
000000000006095212
|
Sager | Linear Displacement Sensors CORE 1J50 .250OD .800LG #6-40 Min Qty: 1 | 0 |
|
$34.0000 / $39.8400 | Buy Now |
DISTI #
J05562044-000
|
Avnet Abacus | (Alt: J05562044-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CORE 1J50 .250OD .800LG #6-40 RoHS: Compliant | 0 |
|
$34.5300 / $45.5400 | Buy Now |
Part Details for J05562044-000
J05562044-000 CAD Models
J05562044-000 Part Data Attributes
|
J05562044-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J05562044-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |