Part Details for J01151A0821 by Telegartner Karl Gartner GmbH
Overview of J01151A0821 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for J01151A0821
J01151A0821 CAD Models
J01151A0821 Part Data Attributes
|
J01151A0821
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01151A0821
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | |
Body Depth | 0.768 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |