Part Details for J01150R0011 by Telegartner Karl Gartner GmbH
Overview of J01150R0011 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J01150R0011
J01150R0011 CAD Models
J01150R0011 Part Data Attributes
|
J01150R0011
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01150R0011
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U | |
Body Depth | 0.394 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 |