Part Details for J01150A0611 by Telegartner Karl Gartner GmbH
Overview of J01150A0611 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01150A0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01150A0611
|
TME | Connector: SMA, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 17 |
|
$5.9700 / $6.8300 | Buy Now |
Part Details for J01150A0611
J01150A0611 CAD Models
J01150A0611 Part Data Attributes
|
J01150A0611
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01150A0611
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | |
Body Depth | 0.77 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |
Alternate Parts for J01150A0611
This table gives cross-reference parts and alternative options found for J01150A0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J01150A0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/92-3101 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | J01150A0611 vs M39012/92-3101 |
SF2902-6904 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, | Amphenol SV Microwave | J01150A0611 vs SF2902-6904 |