Part Details for J01070A2003 by Telegartner Karl Gartner GmbH
Overview of J01070A2003 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for J01070A2003
J01070A2003 CAD Models
J01070A2003 Part Data Attributes
|
J01070A2003
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01070A2003
Telegartner Karl Gartner GmbH
RF 1.6/5.6 DIN Connector, Cable Mount, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60169-13 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.6/5.6 DIN CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PE PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.22 |