Part Details for J01020A0108 by Telegartner Karl Gartner GmbH
Overview of J01020A0108 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01020A0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, PLUG | 77 |
|
$5.1480 / $11.8800 | Buy Now |
DISTI #
J01020A0108
|
TME | Plug, N, male, straight, 50Ω, B9907,KX15,RG58C/U, crimped, PTFE Min Qty: 1 | 320 |
|
$5.2900 / $6.0400 | Buy Now |
Part Details for J01020A0108
J01020A0108 CAD Models
J01020A0108 Part Data Attributes:
|
J01020A0108
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01020A0108
Telegartner Karl Gartner GmbH
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 58C/U | |
Body Depth | 1.272 inch | |
Body Diameter | 0.819 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | COPPER SILVER | |
Contact Finish Termination | Copper/Silver (Cu/Ag) | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |