Part Details for J01020A0107 by Telegartner Karl Gartner GmbH
Overview of J01020A0107 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01020A0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01020A0107
|
TME | Plug, N, male, straight, 50Ω, RG213, crimped, for cable, PTFE Min Qty: 1 | 181 |
|
$5.8600 / $6.6900 | Buy Now |
Part Details for J01020A0107
J01020A0107 CAD Models
J01020A0107 Part Data Attributes:
|
J01020A0107
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01020A0107
Telegartner Karl Gartner GmbH
RF N Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 213/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | COPPER SILVER | |
Contact Finish Termination | COPPER SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.06 |