Part Details for J01020A0039 by Telegartner Karl Gartner GmbH
Overview of J01020A0039 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J01020A0039
J01020A0039 CAD Models
J01020A0039 Part Data Attributes
|
J01020A0039
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01020A0039
Telegartner Karl Gartner GmbH
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RD 316/U | |
Body Depth | 1.083 inch | |
Body Diameter | 0.819 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | COPPER SILVER | |
Contact Finish Termination | COPPER SILVER | |
Contact Gender | MALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |