Part Details for J01016A0006 by Telegartner Karl Gartner GmbH
Overview of J01016A0006 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J01016A0006
J01016A0006 CAD Models
J01016A0006 Part Data Attributes
|
J01016A0006
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01016A0006
Telegartner Karl Gartner GmbH
Fixed Attenuator, 10000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | TNC-F; TNC-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 10000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR |