Part Details for J01002A0082 by Telegartner Karl Gartner GmbH
Overview of J01002A0082 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for J01002A0082
J01002A0082 CAD Models
J01002A0082 Part Data Attributes
|
J01002A0082
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01002A0082
Telegartner Karl Gartner GmbH
RF BNC Connector, Cable Mount, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP |