J01001A1948
Telegartner Karl Gartner GmbH
Description: RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT

Overview of J01001A1948 by Telegartner Karl Gartner GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for J01001A1948 by Telegartner Karl Gartner GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for J01001A1948 by Telegartner Karl Gartner GmbH

J01001A1948
Telegartner Karl Gartner GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEGARTNER KARL GARTNER GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
STANDARD: IEC 61169-8, 75 OHM ALSO AVAILABLE, VSWR MAX AT 3 GHZ
Body Depth
1 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Zinc/Copper (Sn/Zn/Cu)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
POLYTETRAFLUORO ETHYLENE/POLYETHYLENE
JESD-609 Code
e5
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. J01001A1948
    Telegartner Karl Gartner GmbH
    RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
    VS

Related Parts for J01001A1948

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for J01001A1948 by Telegartner Karl Gartner GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: J01001A1948 by Telegartner Karl Gartner GmbH

Select Manufacturer
Which Manufacturer of J01001A1948 would you like to use for your alert(s)?
  • Please alert me when J01001A1948 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for J01001A1948 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for J01001A1948 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for J01001A1948 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for J01001A1948.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare J01001A1948 by Telegartner Karl Gartner GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: