Part Details for J0024D21BNL by Pulse Electronics Corporation
Results Overview of J0024D21BNL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J0024D21BNL Information
J0024D21BNL by Pulse Electronics Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for J0024D21BNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001496348
|
Sager | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS | 0 |
|
Buy Now | |
DISTI #
J0024D21BNL
|
Avnet Abacus | Through Hole 1X1 Tab down wLEDs 10100 (Alt: J0024D21BNL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for J0024D21BNL
J0024D21BNL CAD Models
J0024D21BNL Part Data Attributes
|
J0024D21BNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0024D21BNL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |