Part Details for J0006D01BNL by Pulse Electronics Corporation
Overview of J0006D01BNL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J0006D01BNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7204
|
Newark | Rj45 Conn W/Magnetic, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Cat6, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics J0006D01BNL Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.6700 | Buy Now |
DISTI #
553-1849-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
504 In Stock |
|
$4.6782 / $8.0200 | Buy Now |
DISTI #
J0006D01BNL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Rail/Tube (Alt: J0006D01BNL) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.2183 / $4.7973 | Buy Now |
DISTI #
673-J0006D01BNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS RoHS: Compliant | 293 |
|
$4.6000 / $8.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
540 In Stock |
|
$4.1600 / $6.2100 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 7 |
|
$4.7813 / $9.5625 | Buy Now |
DISTI #
J0006D01BNL
|
TTI | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 240 In Stock |
|
$4.1600 / $4.5600 | Buy Now |
DISTI #
J0006D01BNL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Rail/Tube (Alt: J0006D01BNL) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.2183 / $4.7973 | Buy Now |
DISTI #
000000000001496334
|
Sager | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS Min Qty: 390 | 0 |
|
$4.3500 | Buy Now |
Part Details for J0006D01BNL
J0006D01BNL CAD Models
J0006D01BNL Part Data Attributes:
|
J0006D01BNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0006D01BNL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |