Part Details for J00-0086NL by Pulse Electronics Corporation
Overview of J00-0086NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for J00-0086NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7202
|
Newark | Conn, rj45,1X1,100D,1:1.41,tu Npb/Tube |Pulse J00-0086NL Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.1300 | Buy Now |
DISTI #
553-3209-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
422 In Stock |
|
$3.9324 / $7.1000 | Buy Now |
DISTI #
J00-0086NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 12 Terminal 1 Port Tray - Rail/Tube (Alt: J00-0086NL) RoHS: Compliant Min Qty: 425 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.7324 / $4.2447 | Buy Now |
DISTI #
673-J00-0086NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN,RJ45,1X1,100D,1:1.41,TU NPB RoHS: Compliant | 0 |
|
$4.1300 / $5.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 425 Package Multiple: 25 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1.414:1,TU NPB RoHS: Compliant | 0 |
|
$3.6300 / $7.5600 | Buy Now |
Part Details for J00-0086NL
J00-0086NL CAD Models
J00-0086NL Part Data Attributes
|
J00-0086NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J00-0086NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |