Part Details for J00-0014NL by Pulse Electronics Corporation
Overview of J00-0014NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J00-0014NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3145
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics J00-0014NL Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
553-1612-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
4857 In Stock |
|
$3.4567 / $6.2400 | Buy Now |
DISTI #
J00-0014NL
|
Avnet Americas | RJ45 INTEGRATED MAGNETICS CONNECTOR - Rail/Tube (Alt: J00-0014NL) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.2810 / $3.7313 | Buy Now |
DISTI #
673-J00-0014NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100 RoHS: Compliant | 632 |
|
$3.6300 / $6.2400 | Buy Now |
|
Future Electronics | No LEDs 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 30Tube |
|
$3.4000 / $3.7200 | Buy Now |
|
Future Electronics | No LEDs 10/100 Base-TX RJ45 1x1 Tab-DOWN 8-Pin Integrated Magnetic Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.4000 / $3.7200 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
863 In Stock |
|
$3.1100 / $5.5600 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 12 |
|
$3.7463 / $7.4925 | Buy Now |
DISTI #
J00-0014NL
|
TTI | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 270 In Stock |
|
$3.2200 / $3.8300 | Buy Now |
Part Details for J00-0014NL
J00-0014NL CAD Models
J00-0014NL Part Data Attributes:
|
J00-0014NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J00-0014NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SHEILDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |