Part Details for J-50-300F-9-1/2 by Omega Engineering
Overview of J-50-300F-9-1/2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for J-50-300F-9-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J-50-300F-9-1/2
|
Avnet Americas | DIALTEMP,BI-METAL STEM THERMOMETERS, 3" AND 5" HEADS - Bulk (Alt: J-50-300F-9-1/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$211.4491 | Buy Now |