Part Details for J-235-7425J by Brady Worldwide Inc
Overview of J-235-7425J by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J-235-7425J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6236
|
Newark | Label, 1.5" X 1", Pp, 1000/Roll, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Polypropylene, Label Colour:White, Pack Quantity:1000, Product Range:J7300 Series |Brady J-235-7425J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$122.1000 / $151.2800 | Buy Now |
DISTI #
2267-J-235-7425J-ND
|
DigiKey | CHEMICAL RESISTANT POLYPROPYLENE Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$126.6400 | Buy Now |
DISTI #
75144458
|
RS | Chemical Resistant Polypropylene Labels for J7300 1in H x 1.5in W 1000RL | Brady J-235-7425J RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$95.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.9900 | Buy Now |