Part Details for J-1934 by JT&T Products
Overview of J-1934 by JT&T Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1934-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3P, /Tube | |
ISL71934MEVAL1Z | Renesas Electronics Corporation | Radiation Tolerant SP2T RF Switch, 50MHz to 6000MHz Evaluation Board | |
ISL71934MRTZ | Renesas Electronics Corporation | Radiation Tolerant 6GHz SPDT RF Switch |
Price & Stock for J-1934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8400 / $8.0800 | Buy Now |