Part Details for J-18-2475 by Brady Worldwide Inc
Overview of J-18-2475 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32475EIBZ-T7A | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD | |
ISL32475EIBZ | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Price & Stock for J-18-2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6227
|
Newark | Label, 3" X 1", Polyester, 1000/Roll, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:1000, Product Range:J7300 Series |Brady J-18-2475 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$220.7900 / $267.8900 | Buy Now |
DISTI #
2267-J-18-2475-ND
|
DigiKey | UL APPROVED POLYESTER LABELS FOR Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$230.0400 | Buy Now |
DISTI #
75144444
|
RS | UL Approved Polyester Labels for J7300 Color Label Printer 1in H x 3in W 1000/RL | Brady J-18-2475 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$183.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.9900 | Buy Now |