Part Details for IZT42-112D3BHQP-10BU by SMC Corporation of America
Overview of IZT42-112D3BHQP-10BU by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output | |
RTKA210130DE0010BU | Renesas Electronics Corporation | RAA210130 Socket Board | |
RTKA223012DR0010BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck Converter Demonstration Board |
Price & Stock for IZT42-112D3BHQP-10BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74242153
|
RS | DUAL AC TYPE IONIZER PACKAGE, IZT SERIES | SMC Corporation IZT42-112D3BHQP-10BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,794.2900 | RFQ |