There are no models available for this part yet.
Overview of IZNR3P422 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IZNR3P422 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82R3938
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Iz Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip67 Rohs Compliant: Yes |Apem IZNR3P422 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6700 / $38.6800 | Buy Now | |
DISTI #
679-2351-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 250V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
197 In Stock |
|
$31.0779 / $42.8700 | Buy Now | |
DISTI #
642-IZNR3P422
|
Mouser Electronics | Pushbutton Switches OFF - ON 200A 48V PlungerRoundCurved RoHS: Compliant | 11 |
|
$33.3400 / $42.8700 | Buy Now | |
DISTI #
74999824
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IZNR3P422 Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6900 | RFQ | |
Onlinecomponents.com | Pushbutton Switch Fd Dble Icon | Apem Components IZNR3P422 RoHS: Compliant | 0 |
|
$30.8200 / $44.9200 | Buy Now | ||
Master Electronics | Pushbutton Switch Fd Dble Icon | Apem Components IZNR3P422 RoHS: Compliant | 0 |
|
$30.8200 / $44.9200 | Buy Now |
CAD Models for IZNR3P422 by APEM Inc
Part Data Attributes for IZNR3P422 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Apem
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.078 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
1.8 mm
|
Actuator Type
|
ROUND CURVED TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Height
|
11 mm
|
Body Length or Diameter
|
18 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.342 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
0.2A@48VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
48 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
8 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.141 inch
|
Termination Type
|
SOLDER
|