Part Details for IZN10E-0206-B3 by SMC Corporation of America
Overview of IZN10E-0206-B3 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for IZN10E-0206-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74243579
|
RS | NOZZLE TYPE IONIZER, IZN SERIES | SMC Corporation IZN10E-0206-B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$501.6000 | RFQ |