Part Details for IXYX140N90C3 by Littelfuse Inc
Overview of IXYX140N90C3 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for IXYX140N90C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2127
|
Newark | Igbt, 900V, 310A, 175Deg C, 1.63Kw, Continuous Collector Current:310A, Collector Emitter Saturation Voltage:2.15V, Power Dissipation:1.63Kw, Collector Emitter Voltage Max:900V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Littelfuse IXYX140N90C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.3300 / $26.1400 | Buy Now |
DISTI #
29AK0510
|
Newark | Transistor, Igbt, 900V, 310A, Plus247 Rohs Compliant: Yes |Littelfuse IXYX140N90C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3300 / $26.1400 | Buy Now |
Part Details for IXYX140N90C3
IXYX140N90C3 CAD Models
IXYX140N90C3 Part Data Attributes
|
IXYX140N90C3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXYX140N90C3
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 310 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1630 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 300 ns | |
Turn-on Time-Nom (ton) | 122 ns | |
VCEsat-Max | 2.7 V |