Part Details for IXYN82N120C3 by IXYS Corporation
Overview of IXYN82N120C3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYN82N120C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYN82N120C3-ND
|
DigiKey | IGBT MOD 1200V 105A 500W SOT227B Min Qty: 1 Lead time: 57 Weeks Container: Tube |
290 In Stock |
|
$20.3340 / $28.4900 | Buy Now |
DISTI #
747-IXYN82N120C3
|
Mouser Electronics | IGBTs 1200V XPT IGBT GenX3 RoHS: Compliant | 0 |
|
$20.3300 / $28.4900 | Order Now |
|
Future Electronics | GenX3™ XPT™ IGBT 1200 V 105 A Chassis Mount High-Speed IGBT - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$19.9400 / $20.5200 | Buy Now |
DISTI #
IXYN82N120C3
|
TTI | IGBTs 1200V XPT IGBT GenX3 Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$27.1100 | Buy Now |
DISTI #
IXYN82N120C3
|
TME | Module: IGBT, single transistor, Urmax: 1.2kV, Ic: 46A, SOT227B Min Qty: 1 | 0 |
|
$38.1400 / $47.9200 | RFQ |
Part Details for IXYN82N120C3
IXYN82N120C3 CAD Models
IXYN82N120C3 Part Data Attributes
|
IXYN82N120C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYN82N120C3
IXYS Corporation
Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 105 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 295 ns | |
Turn-on Time-Nom (ton) | 119 ns |