Part Details for IXYN120N120C3 by IXYS Corporation
Results Overview of IXYN120N120C3 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXYN120N120C3 Information
IXYN120N120C3 by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXYN120N120C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYN120N120C3-ND
|
DigiKey | IGBT MOD 1200V 240A SOT227B Min Qty: 1 Lead time: 61 Weeks Container: Tube |
183 In Stock |
|
$27.8112 / $40.8900 | Buy Now |
DISTI #
747-IXYN120N120C3
|
Mouser Electronics | IGBTs SOT227 1200V 120A XPT RoHS: Compliant | 277 |
|
$27.8100 / $40.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$30.6700 | Buy Now |
DISTI #
IXYN120N120C3
|
TTI | IGBTs SOT227 1200V 120A XPT Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$37.0800 | Buy Now |
DISTI #
IXYN120N120C3
|
TME | Module: IGBT, single transistor, Urmax: 1.2kV, Ic: 120A, SOT227B Min Qty: 1 | 0 |
|
$36.0100 / $45.2400 | RFQ |
|
New Advantage Corporation | IGBT MOD.SINGLE 120A 1200V SOT-227B GENX3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 63 |
|
$62.0200 / $66.4500 | Buy Now |
|
Sense Electronic Company Limited | SOT-227B | 2086 |
|
RFQ |
Part Details for IXYN120N120C3
IXYN120N120C3 CAD Models
IXYN120N120C3 Part Data Attributes
|
IXYN120N120C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYN120N120C3
IXYS Corporation
Insulated Gate Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |