IXYK30N170CV1
Description: Insulated Gate Bipolar Transistor,

Overview of IXYK30N170CV1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXYK30N170CV1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH2077
Newark Disc Igbt Xpt-Hi Voltage To-264(3)/ Tube |Littelfuse IXYK30N170CV1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $15.1600
$15.1600 Buy Now

CAD Models for IXYK30N170CV1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXYK30N170CV1 by Littelfuse Inc

IXYK30N170CV1
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Case Connection
COLLECTOR
Collector Current-Max (IC)
100 A
Collector-Emitter Voltage-Max
1700 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-264AA
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
937 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
327 ns
Turn-on Time-Nom (ton)
49 ns
VCEsat-Max
4 V
Want to compare parts?
  1. IXYK30N170CV1
    Littelfuse Inc
    Insulated Gate Bipolar Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXYK30N170CV1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXYK30N170CV1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXYK30N170CV1 would you like to use for your alert(s)?
  • Please alert me when IXYK30N170CV1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXYK30N170CV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXYK30N170CV1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXYK30N170CV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXYK30N170CV1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXYK30N170CV1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: