Part Details for IXYH55N120C4 by IXYS Corporation
Overview of IXYH55N120C4 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYH55N120C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXYH55N120C4-ND
|
DigiKey | IGBT 1200V 140A TO247 Min Qty: 1 Lead time: 57 Weeks Container: Tube |
217 In Stock |
|
$4.1801 / $7.8600 | Buy Now |
DISTI #
747-IXYH55N120C4
|
Mouser Electronics | IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 RoHS: Compliant | 1037 |
|
$5.0100 / $7.8600 | Buy Now |
DISTI #
IXYH55N120C4
|
TTI | IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.5500 | Buy Now |