Part Details for IXYH40N65C3D1 by IXYS Corporation
Overview of IXYH40N65C3D1 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXYH40N65C3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXYH40N65C3D1
|
Mouser Electronics | IGBTs Disc IGBT XPT-GenX3 TO-247AD RoHS: Compliant | 0 |
|
$4.8500 / $5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$5.2200 | Buy Now |
DISTI #
IXYH40N65C3D1
|
TME | Transistor: IGBT, GenX3™, 650V, 40A, 300W, TO247-3 Min Qty: 1 | 0 |
|
$5.6400 / $7.9000 | RFQ |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 40A 650V XPT TO247-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 254 |
|
$18.2500 / $19.5500 | Buy Now |
Part Details for IXYH40N65C3D1
IXYH40N65C3D1 CAD Models
IXYH40N65C3D1 Part Data Attributes
|
IXYH40N65C3D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYH40N65C3D1
IXYS Corporation
Insulated Gate Bipolar Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 160 ns | |
Turn-on Time-Nom (ton) | 64 ns | |
VCEsat-Max | 2.35 V |