Part Details for IXYH40N120C4 by IXYS Corporation
Overview of IXYH40N120C4 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYH40N120C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXYH40N120C4-ND
|
DigiKey | IGBT DISCRETE TO-247 Min Qty: 300 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9173 | Buy Now |
DISTI #
747-IXYH40N120C4
|
Mouser Electronics | IGBTs TO247 1200V 40A IGBT RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
DISTI #
IXYH40N120C4
|
TTI | IGBTs TO247 1200V 40A IGBT Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$6.5600 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 4811 |
|
RFQ |