-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2045
|
Newark | Igbt, 4.5Kv, 60A, 150Deg C, 430W, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:3.2V, Power Dissipation:430W, Collector Emitter Voltage Max:4.5Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse IXYH30N450HV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$41.8000 / $47.5500 | Buy Now |
DISTI #
29AK0504
|
Newark | Transistor, 4.5Kv, 60A, To-247Hv Rohs Compliant: Yes |Littelfuse IXYH30N450HV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.9900 / $41.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXYH30N450HV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXYH30N450HV
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 4500 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 430 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1545 ns | |
Turn-on Time-Nom (ton) | 632 ns | |
VCEsat-Max | 3.9 V |