Part Details for IXYH16N170C by IXYS Corporation
Results Overview of IXYH16N170C by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXYH16N170C Information
IXYH16N170C by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXYH16N170C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH16N170C-ND
|
DigiKey | IGBT 1700V 40A TO-247 Min Qty: 1 Lead time: 39 Weeks Container: Tube |
1153 In Stock |
|
$4.7176 / $10.1900 | Buy Now |
DISTI #
747-IXYH16N170C
|
Mouser Electronics | IGBTs TO247 1700V 16A IGBT RoHS: Compliant | 298 |
|
$4.7200 / $8.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$7.3600 | Buy Now |
DISTI #
IXYH16N170C
|
TTI | IGBTs TO247 1700V 16A IGBT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.6000 / $4.7900 | Buy Now |
DISTI #
IXYH16N170C
|
TME | Transistor: IGBT, XPT™, 1.7kV, 16A, 310W, TO247-3 Min Qty: 1 | 0 |
|
$7.4700 / $10.4600 | RFQ |
|
Sense Electronic Company Limited | TO-247 | 4824 |
|
RFQ |