Part Details for IXYH100N65C3 by IXYS Corporation
Results Overview of IXYH100N65C3 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXYH100N65C3 Information
IXYH100N65C3 by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXYH100N65C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH100N65C3-ND
|
DigiKey | IGBT PT 650V 200A TO-247 Min Qty: 1 Lead time: 46 Weeks Container: Tube |
464 In Stock |
|
$7.7230 / $10.4100 | Buy Now |
DISTI #
747-IXYH100N65C3
|
Mouser Electronics | IGBTs 650V/200A XPT C3-Class TO-247 RoHS: Compliant | 0 |
|
$7.7200 / $9.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$7.0500 | Buy Now |
DISTI #
87767785
|
Verical | Trans IGBT Chip N-CH 650V 200A 830W 3-Pin(3+Tab) TO-247AD Min Qty: 6 Package Multiple: 1 | Americas - 294 |
|
$11.8020 | Buy Now |
DISTI #
IXYH100N65C3
|
TTI | IGBTs 650V/200A XPT C3-Class TO-247 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.5900 | Buy Now |
DISTI #
IXYH100N65C3
|
TME | Transistor: IGBT, GenX3™, 650V, 100A, 830W, TO247-3 Min Qty: 1 | 0 |
|
$7.6700 / $9.2300 | RFQ |
|
Sense Electronic Company Limited | TO-247 | 4480 |
|
RFQ |