Part Details for IXYH100N65A3 by IXYS Corporation
Overview of IXYH100N65A3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXYH100N65A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH100N65A3-ND
|
DigiKey | IGBT Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7414 | Buy Now |
DISTI #
747-IXYH100N65A3
|
Mouser Electronics | IGBTs TO247 650V 100A GENX3 RoHS: Compliant | 0 |
|
$8.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$13.5200 | Buy Now |
DISTI #
IXYH100N65A3
|
TTI | IGBTs TO247 650V 100A GENX3 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$12.6200 | Buy Now |
DISTI #
IXYH100N65A3
|
TME | Transistor: IGBT, GenX3™, 650V, 100A, 470W, TO247-3 Min Qty: 1 | 0 |
|
$14.3400 / $19.8700 | RFQ |
|
Sense Electronic Company Limited | TO-247 | 2704 |
|
RFQ |