Part Details for IXYA20N120A4HV by IXYS Corporation
Overview of IXYA20N120A4HV by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYA20N120A4HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1702
|
Newark | Transistor, Igbt, 1.2Kv, 82A, To-263Hv Rohs Compliant: Yes |Ixys Semiconductor IXYA20N120A4HV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5500 / $6.5000 | Buy Now |
DISTI #
238-IXYA20N120A4HV-ND
|
DigiKey | DISC IGBT XPT-GENX4 TO-263D2 Min Qty: 300 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
747-IXYA20N120A4HV
|
Mouser Electronics | IGBTs TO263 1200V 20A XPT RoHS: Compliant | 3126 |
|
$3.2800 / $6.2500 | Buy Now |
|
Future Electronics | XPT™ thin-wafer technology, 4th generation (GenX4™) Trench IGBT. Disc IGBT XPT-G RoHS: Compliant pbFree: No Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.4200 / $3.7200 | Buy Now |
DISTI #
IXYA20N120A4HV
|
TTI | IGBTs TO263 1200V 20A XPT Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$4.7800 | Buy Now |
|
Sense Electronic Company Limited | TO-263HV | 4462 |
|
RFQ |