Part Details for IXXH100N60C3 by IXYS Corporation
Overview of IXXH100N60C3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXXH100N60C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXXH100N60C3-ND
|
DigiKey | IGBT 600V 190A 830W TO247AD Min Qty: 1 Lead time: 46 Weeks Container: Tube |
19 In Stock |
|
$6.5872 / $11.4900 | Buy Now |
DISTI #
747-IXXH100N60C3
|
Mouser Electronics | IGBTs XPT IGBT C3-Class 600V/190Amp RoHS: Compliant | 20 |
|
$6.5800 / $11.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$12.2500 | Buy Now |
DISTI #
IXXH100N60C3
|
TTI | IGBTs XPT IGBT C3-Class 600V/190Amp Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.4300 | Buy Now |
DISTI #
IXXH100N60C3
|
TME | Transistor: IGBT, GenX3™, 600V, 100A, 830W, TO247-3 Min Qty: 1 | 0 |
|
$12.8600 / $18.0600 | RFQ |
|
Sense Electronic Company Limited | TO-247AD | 1503 |
|
RFQ |
Part Details for IXXH100N60C3
IXXH100N60C3 CAD Models
IXXH100N60C3 Part Data Attributes
|
IXXH100N60C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXXH100N60C3
IXYS Corporation
Insulated Gate Bipolar Transistor, 190A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 190 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 95 ns |