Part Details for IXTY1R4N120P-TRL by IXYS Corporation
Overview of IXTY1R4N120P-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXTY1R4N120P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTY1R4N120P-TRL
|
Mouser Electronics | MOSFETs IXTY1R4N120P TRL RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
DISTI #
IXTY1R4N120P-TRL
|
TTI | MOSFETs IXTY1R4N120P TRL Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now |
Part Details for IXTY1R4N120P-TRL
IXTY1R4N120P-TRL CAD Models
IXTY1R4N120P-TRL Part Data Attributes
|
IXTY1R4N120P-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY1R4N120P-TRL
IXYS Corporation
Power Field-Effect Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.6 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |