Part Details for IXTY1N100P-TRL by Littelfuse Inc
Overview of IXTY1N100P-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTY1N100P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1906
|
Newark | Ixty1N100P Trl/ Tr |Littelfuse IXTY1N100P-TRL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
5656-IXTY1N100P-TRLTR-ND
|
DigiKey | MOSFET N-CH 1000V 1A TO252 Min Qty: 2500 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1166 | Buy Now |
Part Details for IXTY1N100P-TRL
IXTY1N100P-TRL CAD Models
IXTY1N100P-TRL Part Data Attributes
|
IXTY1N100P-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY1N100P-TRL
Littelfuse Inc
Power Field-Effect Transistor, 1A I(D), 1000V, 15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 1.8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |