There are no models available for this part yet.
Overview of IXTY08N100P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTY08N100P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH1901
|
Newark | Disc Mosfet N-Ch Std-Polar To-252D/ Tube |Littelfuse IXTY08N100P RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2600 | Buy Now | |
DISTI #
IXTY08N100P-ND
|
DigiKey | MOSFET N-CH 1000V 800MA TO252 Min Qty: 350 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8082 | Buy Now | |
DISTI #
P40:2555_18456302
|
Arrow Electronics | Trans MOSFET N-CH 1KV 0.8A 3-Pin(2+Tab) DPAK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 | Europe - 201 |
|
$1.4149 / $1.6972 | Buy Now |
CAD Models for IXTY08N100P by Littelfuse Inc
Part Data Attributes for IXTY08N100P by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
80 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
1000 V
|
Drain Current-Max (ID)
|
0.8 A
|
Drain-source On Resistance-Max
|
20 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
42 W
|
Pulsed Drain Current-Max (IDM)
|
1.8 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTY08N100P
This table gives cross-reference parts and alternative options found for IXTY08N100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTY08N100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA08N100P | Power Field-Effect Transistor, 0.8A I(D), 1000V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXTY08N100P vs IXTA08N100P |
IXTP08N100P | Power Field-Effect Transistor, 0.8A I(D), 1000V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXYS Corporation | IXTY08N100P vs IXTP08N100P |
IXTA08N100P | Power Field-Effect Transistor, 0.8A I(D), 1000V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IXYS Corporation | IXTY08N100P vs IXTA08N100P |
IXTP08N100P | Power Field-Effect Transistor, 0.8A I(D), 1000V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXTY08N100P vs IXTP08N100P |
Related Parts for IXTY08N100P
-
IXTY08N100D2Power Field-Effect Transistors
-
MK64FN1M0VLL12Microcontrollers
-
IXDI414SIPeripheral Drivers
-
ISL9111AEH50Z-T7ASwitching Regulator or Controllers
-
SI2328DS-T1-E3Small Signal Field-Effect Transistors
-
VS-20CTH03SHM3Rectifier Diodes
-
ISPPAC30-01PIOther Analog ICs
-
OP1177ARZOperational Amplifiers
-
LLS1K103MELCFixed Capacitors