Part Details for IXTY02N50D by IXYS Corporation
Overview of IXTY02N50D by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTY02N50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTY02N50D-ND
|
DigiKey | MOSFET N-CH 500V 200MA TO252 Min Qty: 1 Lead time: 57 Weeks Container: Tube |
328 In Stock |
|
$1.0394 / $2.4000 | Buy Now |
DISTI #
747-IXTY02N50D
|
Mouser Electronics | MOSFET 0.2 Amps 500V 30 Rds RoHS: Compliant | 5270 |
|
$1.0300 / $2.3900 | Buy Now |
DISTI #
IXTY02N50D
|
TME | Transistor: N-MOSFET, unipolar, 500V, 200mA, Idm: 800mA, 25W, TO252 Min Qty: 1 | 0 |
|
$1.2800 / $1.7900 | RFQ |
Part Details for IXTY02N50D
IXTY02N50D CAD Models
IXTY02N50D Part Data Attributes
|
IXTY02N50D
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY02N50D
IXYS Corporation
Power Field-Effect Transistor, 0.2A I(D), 500V, 30ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 0.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTY02N50D
This table gives cross-reference parts and alternative options found for IXTY02N50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTY02N50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTY02N50D | Power Field-Effect Transistor, | Littelfuse Inc | IXTY02N50D vs IXTY02N50D |
IXTP02N50D | Power Field-Effect Transistor, | Littelfuse Inc | IXTY02N50D vs IXTP02N50D |