Part Details for IXTT40N50L2 by IXYS Corporation
Results Overview of IXTT40N50L2 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTT40N50L2 Information
IXTT40N50L2 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTT40N50L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTT40N50L2
|
Mouser Electronics | MOSFETs 40 Amps 500V RoHS: Compliant | 776 |
|
$12.1900 / $19.1800 | Buy Now |
|
Future Electronics | 500V, 40A, 170MOHM, TO-268 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 44 Weeks Container: Tube |
0 Tube |
|
$12.2900 / $12.5600 | Buy Now |
DISTI #
IXTT40N50L2
|
TTI | MOSFETs 40 Amps 500V Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 300 In Stock |
|
$12.2100 / $12.5300 | Buy Now |
DISTI #
IXTT40N50L2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 40A, 540W, TO268, 500ns Min Qty: 1 | 0 |
|
$14.6700 / $20.5200 | RFQ |
Part Details for IXTT40N50L2
IXTT40N50L2 CAD Models
IXTT40N50L2 Part Data Attributes
|
IXTT40N50L2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTT40N50L2
IXYS Corporation
Power Field-Effect Transistor, 40A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 540 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTT40N50L2
This table gives cross-reference parts and alternative options found for IXTT40N50L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT40N50L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTT40N50L2 | Littelfuse Inc | $16.6954 | Power Field-Effect Transistor, | IXTT40N50L2 vs IXTT40N50L2 |
IXTH40N50L2 | Littelfuse Inc | $28.2169 | Power Field-Effect Transistor, | IXTT40N50L2 vs IXTH40N50L2 |
IXTQ40N50L2 | Littelfuse Inc | $15.0422 | Power Field-Effect Transistor, | IXTT40N50L2 vs IXTQ40N50L2 |
IXTH40N50L2 | IXYS Corporation | $8.6177 | Power Field-Effect Transistor, 40A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXTT40N50L2 vs IXTH40N50L2 |