Part Details for IXTT38N30L2HV by IXYS Corporation
Overview of IXTT38N30L2HV by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTT38N30L2HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTT38N30L2HV
|
Mouser Electronics | MOSFETs TO268 300V 38A N-CH LINEAR RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$16.5800 | Buy Now |
DISTI #
IXTT38N30L2HV
|
TTI | MOSFETs TO268 300V 38A N-CH LINEAR Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$15.8400 | Buy Now |