Part Details for IXTQ96N15P by IXYS Corporation
Overview of IXTQ96N15P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ96N15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTQ96N15P
|
Mouser Electronics | MOSFET 96 Amps 150V 0.024 Rds RoHS: Compliant | 0 |
|
$4.5300 / $6.7300 | Order Now |
|
Future Electronics | Single N-Channel 150 V 480 W 110 nC Silicon Through Hole Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2300 / $4.6600 | Buy Now |
DISTI #
IXTQ96N15P
|
TTI | MOSFET 96 Amps 150V 0.024 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.7200 / $3.8800 | Buy Now |
DISTI #
IXTQ96N15P
|
TME | Transistor: N-MOSFET, PolarHT™, unipolar, 150V, 96A, 480W, TO3P Min Qty: 1 | 0 |
|
$4.0900 / $5.5200 | RFQ |
Part Details for IXTQ96N15P
IXTQ96N15P CAD Models
IXTQ96N15P Part Data Attributes:
|
IXTQ96N15P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ96N15P
IXYS Corporation
Power Field-Effect Transistor, 96A I(D), 150V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 96 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ96N15P
This table gives cross-reference parts and alternative options found for IXTQ96N15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ96N15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTT96N15P | Power Field-Effect Transistor, 96A I(D), 150V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXTQ96N15P vs IXTT96N15P |
IXFV96N15P | Power Field-Effect Transistor, 96A I(D), 150V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220, 3 PIN | IXYS Corporation | IXTQ96N15P vs IXFV96N15P |
IXFH96N15P | Power Field-Effect Transistor, 96A I(D), 150V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXTQ96N15P vs IXFH96N15P |